text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E550PL1B7

UltraMOV Series 745 VDC 550 Vrms 1500 V Clamp 10000 A 300 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Littelfuse V20E550PL1B7 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 1500V
Peak Output Current: 10000A
Rated Voltage: 745V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 370J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
982,973
Germany (Online Only):
982,973
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
173
Multiple Of:
300
Total
$108.99
USD
Quantity
Web Price
300
$0.63
900
$0.61
1,500
$0.60
4,500
$0.575
7,500+
$0.56
Product Variant Information section