text.skipToContent text.skipToNavigation

Manufacturer Part #

V220MT4B

MT Series 191 VDC 138 V RMS 360 V ClA 100 A 21 pF Axial lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 21pF
Clamping Voltage-Max: 360V
Peak Output Current: 100A
Rated Voltage: 191|V
RMS Voltage-Max: 138V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.00
USD
Quantity
Web Price
5,000+
$0.485
Product Variant Information section