text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LA40APX10

Varistors 130V to 1000V LA Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 650V
Peak Output Current: 100A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Energy: 130J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Stock:
750
Minimum Order:
250
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$72.50
USD
Quantity
Web Price
500+
$0.29
Product Variant Information section