text.skipToContent text.skipToNavigation

Manufacturer Part #

V26MLA1210NH

MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300A 1040 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V26MLA1210NH - Technical Attributes
Attributes Table
Capacitance: 1040pF
Clamping Voltage-Max: 60V
Peak Output Current: 300A
Rated Voltage: 26|V
RMS Voltage-Max: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
2,000
$0.137
4,000
$0.136
8,000
$0.134
30,000+
$0.13