text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

V26MLA1210T

MLA Series 1210 26 VDC 20 V RMS 60 V Clamp 300 A 1040pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V26MLA1210T - Technical Attributes
Attributes Table
Capacitance: 1040pF
Clamping Voltage-Max: 60V
Peak Output Current: 300A
Rated Voltage: 26|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,600.00
USD
Quantity
Web Price
8,000+
$0.825
Product Variant Information section