text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LC20AP

LA Series 369 V 275 V RMS 710 V Clamp 450 pF Through Hole Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Littelfuse V275LC20AP - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 710V
Peak Output Current: 4500A
Rated Voltage: 369|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
750
$0.168
2,250
$0.164
3,750
$0.163
11,250
$0.16
18,750+
$0.157
Product Variant Information section