text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LS10P

LA Series 369 VDC 275 Vrms 710 V Clamp 2500 A 200 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V275LS10P - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 710V
Peak Output Current: 2500A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 45J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.50
USD
Quantity
Unit Price
500
$0.181
1,500
$0.177
2,500
$0.175
10,000
$0.171
15,000+
$0.168
Product Variant Information section