text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LS20AP

LS Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V275LS20AP - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 710V
Peak Output Current: 4500A
Rated Voltage: 369|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
500
Total
$245.35
USD
Quantity
Unit Price
500
$0.0725
2,000
$0.0701
7,500
$0.068
15,000
$0.0669
37,500+
$0.0645