text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LT40BP

LT Series 369 VDC 275 V RMS 680 V Clamp 6500 A 900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V275LT40BP - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 680V
Peak Output Current: 6500A
Rated Voltage: 369|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
500
$0.26
1,500
$0.255
7,500
$0.25
12,500+
$0.245
Product Variant Information section