text.skipToContent text.skipToNavigation

Manufacturer Part #

V3.5MLA0603H

MLA Series 0603 3.5 VDC 2.5 Vrms 13 VCl 30 A 1270 pF SMT Multilayer Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1270pF
Clamping Voltage-Max: 13V
Peak Output Current: 30A
Rated Voltage: 3.5|V
RMS Voltage-Max: 2.5V
Varistor Voltage Range: 3.7V to 7V
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
157,500
Minimum Order:
2,500
Multiple Of:
2,500
65,000
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
12 Weeks
Total
$375.00
USD
Quantity
Web Price
2,500+
$0.15