text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LA20AP

LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Littelfuse V300LA20AP - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 775V
Peak Output Current: 4500A
Rated Voltage: 405|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
9,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.114
300
$0.111
1,250
$0.107
3,000
$0.105
12,500+
$0.0983
Product Variant Information section