text.skipToContent text.skipToNavigation

Manufacturer Part #

V30MLA0805LNH

MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30A 90 pF SMT Multilayer Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 37V
Peak Output Current: 72A
Rated Voltage: 30|V
RMS Voltage-Max: 25V
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.325
100
$0.30
250
$0.27
500+
$0.25