text.skipToContent text.skipToNavigation

Manufacturer Part #

V33ZA1P

ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A 1100 pF Radial Lead Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 65V
Peak Output Current: 250A
Rated Voltage: 26|V
RMS Voltage-Max: 20V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
332
Minimum Order:
1
Multiple Of:
1
3,496
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
10 Weeks
Total
$0.08
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0784
500
$0.0683
2,000
$0.0663
7,500
$0.0644
25,000+
$0.0627
Product Variant Information section