text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse V430CH8T - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 710V
Peak Output Current: 250A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 389V to 473V
Current Rating: 1mA
Energy: 8J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,103
USA:
103
Germany (Online Only):
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.33
USD
Quantity
Web Price
1
$1.33
10
$1.20
40
$1.13
150
$1.06
500+
$0.995