text.skipToContent text.skipToNavigation

Manufacturer Part #

V575LU10P

RADIAL VARISTOR 10MM RoHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 90pF
Peak Output Current: 2.5kA
Rated Voltage: 730V
RMS Voltage-Max: 575V
Varistor Voltage Range: 819V to 1001V
Energy: 65J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
120,000
Germany (Online Only):
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$145.00
USD
Quantity
Web Price
500
$0.29
1,500
$0.275
2,500
$0.26
10,000
$0.245
15,000+
$0.235