text.skipToContent text.skipToNavigation

Manufacturer Part #

V60MLA1210H

MLA Series 1210 60 V 50 V RMS 2.5 V Clamp 250 A 230 pF SMT Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 230pF
Clamping Voltage-Max: 2.5V
Peak Output Current: 250A
Rated Voltage: 60V
RMS Voltage-Max: 50V
Varistor Voltage Range: 67V to 83V
Current Rating: 1mA
Energy: 1.5J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
4,000
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
11 Weeks
Total
$1,330.00
USD
Quantity
Web Price
2,000
$0.665
4,000
$0.54
6,000
$0.535
8,000+
$0.53