text.skipToContent text.skipToNavigation

Manufacturer Part #

V660LA100BP

LA Series 850 VDC 660 V RMS 1650 V Clamp 6500 A 400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Littelfuse V660LA100BP - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 1650V
Peak Output Current: 6500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 660V
Varistor Voltage Range: 940V to 1100V
Current Rating: 1mA
Energy: 250J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
47
USA:
47
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.08
USD
Quantity
Web Price
1
$1.08
50
$1.04
200
$0.99
750
$0.95
2,500+
$0.875
Product Variant Information section