text.skipToContent text.skipToNavigation

Manufacturer Part #

V660LA10P

LA Series 850 VDC 660 V RMS 1820 V ClA 2500 A 70 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 70pF
Clamping Voltage-Max: 1820V
Peak Output Current: 2500A
Rated Voltage: 850|V
RMS Voltage-Max: 660V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,600.00
USD
Quantity
Web Price
1,000
$0.64
2,000
$0.605
3,000
$0.575
4,000
$0.545
5,000+
$0.52
Product Variant Information section