text.skipToContent text.skipToNavigation

Manufacturer Part #

VC040218X400WP

0402 18 V 65 pF 42 Vcl Surface Mount MultiLayer Ceramic Varistor Chip

Product Specification Section
KYOCERA AVX VC040218X400WP - Technical Attributes
Attributes Table
Capacitance: 65pF
Clamping Voltage-Max: 42V
Peak Output Current: 20A
Rated Voltage: 18|V
RMS Voltage-Max: 13V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,873
USA:
5,873
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Web Price
1
$0.405
20
$0.33
150
$0.28
1,000
$0.235
5,000+
$0.195