text.skipToContent text.skipToNavigation

Manufacturer Part #

VC121018J390DP

1210 18 V 3100 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3100pF
Clamping Voltage-Max: 42V
Peak Output Current: 500A
Rated Voltage: 18|V
RMS Voltage-Max: 13V
Mounting Method: Surface Mount
Features & Applications
The VC121018J390DP is a part of VC1210 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 18 VDC and 42 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Web Price
1,000
$0.355
2,000
$0.34
3,000
$0.32
4,000
$0.305
5,000+
$0.29
Product Variant Information section