text.skipToContent text.skipToNavigation

Manufacturer Part #

VC121026H560DP

1210 26 V 2150 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2150pF
Clamping Voltage-Max: 60V
Peak Output Current: 300A
Rated Voltage: 26|V
RMS Voltage-Max: 18V
Mounting Method: Surface Mount
Features & Applications
The VC121026H560DP is a part of VC1210 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 26 VDC and 60 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

 

 

 
Pricing Section
Global Stock:
930
USA:
930
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.83
USD
Quantity
Web Price
1
$0.825
50
$0.63
100
$0.60
250
$0.565
500+
$0.535