text.skipToContent text.skipToNavigation

Manufacturer Part #

VC121030H620DP

VS Series 1210 30 V 1850 pF Surface Mount MultiLayer Ceramic TVS Diode

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1850pF
Clamping Voltage-Max: 67V
Peak Output Current: 280A
Rated Voltage: 30|V
RMS Voltage-Max: 21V
Energy: 1.2J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Features & Applications
The VC121030H620DP is a part of VC1210 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 30 VDC and 67 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.85
USD
Quantity
Web Price
1
$0.845
50
$0.54
100
$0.495
250
$0.445
500+
$0.415