text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS060330A650RP

0603 30 VDC 21 V RMS 67 V Clamp 30 A 125 PF Surface Mount Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VCAS060330A650RP - Technical Attributes
Attributes Table
Capacitance: 125pF
Clamping Voltage-Max: 67V
Peak Output Current: 30A
Rated Voltage: 30V
RMS Voltage-Max: 21V
Varistor Voltage Range: 36.9V to 45.1V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.00
USD
Quantity
Unit Price
4,000
$0.0805
8,000
$0.0792
12,000
$0.0785
20,000
$0.0775
40,000+
$0.0755
Product Variant Information section