text.skipToContent text.skipToNavigation

Manufacturer Part #

VLAS120616E350DP

Low Clamp Varistor, 1206 case, 16Vdc, 0.5J, 200A

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 35V
Peak Output Current: 200A
Rated Voltage: 16V
RMS Voltage-Max: 11V
Energy: 0.5J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$106.00
USD
Quantity
Web Price
1,000+
$0.106
Product Variant Information section