text.skipToContent text.skipToNavigation

Manufacturer Part #

VTA7080518C400

175C High Temp Varistor, 0805 case, 18Vdc, 0.3J, 120A

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 42V
Peak Output Current: 120A
Rated Voltage: 18V
RMS Voltage-Max: 13V
Energy: 0.3J
Operating Temp Range: -55°C to +175°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$92.00
USD
Quantity
Web Price
1,000+
$0.092
Product Variant Information section