text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS70SB14,115

1PS70SB14 Series 30 V 200 mA SMT Schottky Barrier Double Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The 1PS70SB14,115 is a planar schottky barrier diode with an integrated guard ring for stress protection. Available in a very small SOT323 surface-mounted device (SMD) plastic package.

Features:

  • Low forward voltage
  • Low capacitance
  • AEC-Q101 qualified

Applications:

  • Ultra high-speed switching
  • Line termination
  • Voltage clamping
  • Reverse polarity protection

 

 

Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
6,000
$0.0903
9,000
$0.0894
12,000
$0.0888
15,000+
$0.0884
Product Variant Information section