text.skipToContent text.skipToNavigation

Manufacturer Part #

2DB1184Q-13

2DB1184Q Series 50 V 3 A Surface Mount PNP Medium Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1.2W
DC Current Gain-Min: 120
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$475.00
USD
Quantity
Web Price
2,500
$0.19
5,000
$0.155
7,500
$0.154
10,000
$0.153
12,500+
$0.152
Product Variant Information section