text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2222A

2N Series 40 V 800 mA NPN Through Hole Silicon Transistor - TO-18

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 800mA
Power Dissipation-Tot: 400mW
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The 2N2222A is a NPN silicon epitaxial planar transistor, designed for small signal, general purpose switching applications.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.93
USD
Quantity
Web Price
1+
$0.93
Product Variant Information section