text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2222A

2N2222A 50 V 800 mA NPN Silicon Switching Transistor - TO-18 (TO-206AA)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 800mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 6V
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
300
Multiple Of:
1
Total
$630.00
USD
Quantity
Web Price
1
$2.54
30
$2.25
100
$2.15
200
$2.10
500+
$2.03