
Manufacturer Part #
2N3906BU
2N3906 Series 40 V CE Breakdown 0.2 A PNP General Purpose Amplifier - TO-92
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 625mW |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
2N3906BU PNP General Purpose Amplifier
The 2N3906 series is a general purpose amplifier, offered in bulk, ammo, and tape and reel.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$0.0332
1,500
$0.0287
5,000
$0.0281
20,000
$0.0273
75,000+
$0.0266
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole