text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5401YTA

2N5401 Series 150 V 0.6 A PNP General Purpose Amplifier Transistor - TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 150V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 160V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Configuration: Single
Frequency - Transition: 300MHz
Collector - Current Cutoff: 50nA
Operating Temp Range: -55°C to +150°C
Noise Figure: 8dB
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$43.20
USD
Quantity
Web Price
2,000+
$0.0216
Product Variant Information section