text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5657G

2N Series 350 V 500 mA NPN Silicon High-Voltage Power Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 350V
Collector Current Max: 500mA
DC Current Gain-Min: 25
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Web Price
1
$0.495
100
$0.435
300
$0.425
1,250
$0.41
4,000+
$0.395
Product Variant Information section