text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5883G

2N Series 60 V 25 A PNP Complementary Silicon High-Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 25A
DC Current Gain-Min: 35
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$809.00
USD
Quantity
Web Price
100
$8.09
200
$6.64
300
$6.54
400+
$6.47
Product Variant Information section