text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5885G

2N Series 60 V 25 A NPN Complementary Silicon High-Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 25A
DC Current Gain-Min: 35
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Features & Applications

The Power 25A 80 V Bipolar NPN Transistor is designed for general-purpose power amplifier and switching applications.

Features:

  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 1.0 Vdc, (max) at IC = 15 Adc
  • Low Leakage Current
    • ICEX = 1.0 mAdc (max) at Rated Voltage
  • Excellent DC Current Gain
    • hFE = 20 (min) at IC = 10 Adc
  • High Current Gain Bandwidth Product
    • ft = 4.0 MHz (min) at IC = 1.0 Adc
  • Pb-Free Packages are Available

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,158.00
USD
Quantity
Web Price
1
$4.62
15
$4.19
50
$4.02
150
$3.86
500+
$3.70
Product Variant Information section