text.skipToContent text.skipToNavigation

Manufacturer Part #

2PA1576S,115

2PA1576 Series 50 V 150 mA SMT PNP General-Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 270
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
3000
Total
$902.40
USD
Quantity
Web Price
3,000
$0.0454
9,000
$0.038
15,000
$0.0376
60,000
$0.0366
90,000+
$0.0363
Product Variant Information section