text.skipToContent text.skipToNavigation

Manufacturer Part #

2PA1774QM,315

PNP general purpose transistor .SOT883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 200mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 120
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
100,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$749.00
USD
Quantity
Web Price
10,000
$0.0749
20,000
$0.0608
30,000
$0.0603
40,000+
$0.0599
Product Variant Information section