text.skipToContent text.skipToNavigation

Manufacturer Part #

2PB710ARL,215

2PB709ARL Series 50 V 500 mA 250 mW SMT PNP General Purpose Transistor -SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 40
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27000
Multiple Of:
3000
Total
$1,541.70
USD
Quantity
Web Price
3,000
$0.0691
9,000
$0.0577
15,000
$0.0571
45,000
$0.0559
75,000+
$0.0553
Product Variant Information section