text.skipToContent text.skipToNavigation

Manufacturer Part #

2PC4081S,115

2PC4081 Series 50 V 150 mA SMT NPN General-Purpose Transistor - SOT-323-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 270
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$1,392.30
USD
Quantity
Web Price
3,000
$0.0431
9,000
$0.0361
15,000
$0.0357
60,000
$0.0348
90,000+
$0.0345
Product Variant Information section