text.skipToContent text.skipToNavigation

Manufacturer Part #

2PC4081S,135

Trans Gp Bjt NPN 50V 0.15A 3-PIN SC-70 T/r

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 270
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: 150°C
Input Capacitance: 3.5pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
10000
Total
$1,460.00
USD
Quantity
Web Price
10,000
$0.0454
20,000
$0.037
40,000
$0.0365
50,000+
$0.0363
Product Variant Information section