text.skipToContent text.skipToNavigation

Manufacturer Part #

2PD601BRL,215

Bipolar Transistors - BJT NPN 50 V 200 mA - SOT-23-3.

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 0.2A
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 210
Configuration: Single
Frequency - Transition: 250MHz
Collector - Current Cutoff: 10nA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
36000
Multiple Of:
3000
Total
$1,807.20
USD
Quantity
Web Price
3,000
$0.0614
6,000
$0.0512
12,000
$0.0505
15,000
$0.0502
45,000+
$0.0491
Product Variant Information section