text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA2222SG

2SA2222S series 50V 10A 3-Pin(3+Tab) TO-220F PNP Bipolar Transistor

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 10A
Power Dissipation-Tot: 25W
DC Current Gain-Min: 150
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1900
Multiple Of:
50
Total
$950.00
USD
Quantity
Web Price
50
$0.595
200
$0.52
1,000
$0.50
2,000
$0.49
6,250+
$0.475
Product Variant Information section