text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC6144SG

2SC6144SG Series 50 V 10 A 25 W NPN High-Power Silicon Transistor - TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 10A
Power Dissipation-Tot: 25W
DC Current Gain-Min: 200
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,850
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$675.25
USD
Quantity
Web Price
50
$0.645
200
$0.41
750
$0.365
2,000
$0.335
5,000+
$0.31
Product Variant Information section