text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116,215

BAS116 Series 85 V 215 mA Surface Mount Low-Leakage Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS116,215 is a epitaxial medium-speed switching diode with a low leakage current, available in a small SOT23 plastic SMD package.

Features:

  • Plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 μs
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA

Applications:

  • Low leakage current applications in surface mounted circuits

Pricing Section
Global Stock:
636,000
Germany (Online Only):
636,000
1,605,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$128.70
USD
Quantity
Web Price
3,000
$0.0429
9,000
$0.0356
15,000
$0.0353
30,000
$0.0348
60,000+
$0.0343
Product Variant Information section