text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16J,115

BAS16 Series 100 V 250 mA Surface Mount High Speed Switching Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications

BAS16J,115 is a High-speed switching diode, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,296,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$77.70
USD
Quantity
Web Price
3,000
$0.0259
9,000
$0.0217
15,000
$0.0214
60,000
$0.0209
90,000+
$0.0207