text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS17,215

BAS17 Series 5 V 200 mA Surface Mount Low-Voltage Stabistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAS17,215 is a Low-voltage stabilization diode in a small SOT23 plastic package.

Features:

  • Low-voltage stabilization
  • Forward voltage range 580 to 960 mV
  • Total power dissipation max 250 mW

Applications:

  • Low-voltage stabilization e.g.
    • Bias stabilizer in class-B output stages
    • Clipping
    • Clamping
    • Meter protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,704.00
USD
Quantity
Web Price
3,000
$0.172
6,000
$0.143
9,000
$0.142
15,000
$0.14
30,000+
$0.138
Product Variant Information section