text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-07,215

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOT143B

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The BAS40-07,215 is a 40 V 120 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping

 

 

Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
990,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$261.30
USD
Quantity
Web Price
3,000
$0.0871
6,000
$0.0722
9,000
$0.0715
15,000
$0.0707
30,000+
$0.0697