text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-05W,115

BAS70 Series 70V 100 mA Surface Mount General Purpose Schottky Diode - SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAS70-05W,115 is a Part of BAS70 Series 70 V 100 mA General-purpose Schottky diodes. It is available in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra High-speed switching
  • Voltage clamping

Pricing Section
Stock:
30,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.09
USD
Quantity
Web Price
1
$0.0875
50
$0.0695
100
$0.0667
500
$0.0607
1,500+
$0.0569