text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-06,215

BAS70 Series 70V 100 mA Surface Mount General Purpose Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2215
Product Specification Section
Nexperia BAS70-06,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS70-06,215 is a 70 V 100 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra High-speed switching
  • Voltage clamping

Pricing Section
Global Stock:
561,000
Germany (Online Only):
561,000
564,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.90
USD
Quantity
Web Price
3,000
$0.0213
12,000
$0.0204
45,000
$0.0195
75,000
$0.0192
150,000+
$0.0183