text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-07,215

BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOT-143B

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The BAS70-07,215 is a 70 V 100 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra High-speed switching
  • Voltage clamping

Pricing Section
Stock:
438,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$153.30
USD
Quantity
Web Price
3,000
$0.0511
9,000
$0.041
15,000
$0.0405
30,000
$0.0399
60,000+
$0.0392