text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BAS85,115

BAS85 Series 30 V 5 A Surface Mount Schottky Barrier Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Nexperia BAS85,115 - Technical Attributes
Attributes Table
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
$Features & Applications

The BAS85,115 is a Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device SMD package with tin-plated metal discs at each end. It is suitable for “automatic placement” and as such it can withstand immersion soldering.

Features:

  • Low forward voltage
  • High breakdown voltage
  • Guard-ring protected
  • Hermetically sealed glass SMD package
  • Parametrics & similar products
  • Parametric search all Schottky diodes (< 200 mA)

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes
Pricing Section
Global Stock:
1,652,500
Germany (Online Only):
1,652,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Web Price
2,500
$0.066
10,000
$0.0631
25,000
$0.0612
62,500
$0.0594
100,000+
$0.0568
Product Variant Information section